12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-12.000MHZ-4-T3

DigiKey Part Number
535-ABM8AIG-12.000MHZ-4-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-12.000MHZ-4-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-12.000MHZ-4-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-12.000MHZ-4-T3
Description
CRYSTAL 12.000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-12.000MHZ-4-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.61600£6.16
25£0.58280£14.57
50£0.55860£27.93
100£0.53540£53.54
250£0.50632£126.58
500£0.48536£242.68
1,000£0.46530£465.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.43519£1,305.57
6,000£0.41723£2,503.38
9,000£0.40707£3,663.63
15,000£0.39463£5,919.45
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200