ABM8-40.000MHZ-10-B1U-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,138
Unit Price: £0.50000
Datasheet

Similar


Abracon LLC
In Stock: 20,544
Unit Price: £0.35000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.15375
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.15395
Datasheet

Similar


Abracon LLC
In Stock: 13,739
Unit Price: £0.25000
Datasheet

Similar


Abracon LLC
In Stock: 571
Unit Price: £0.58000
Datasheet

Similar


Abracon LLC
In Stock: 2,995
Unit Price: £0.28000
Datasheet

Similar


Abracon LLC
In Stock: 108
Unit Price: £0.32000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.22956
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-40.000MHZ-10-B1U-T

DigiKey Part Number
535-14996-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8-40.000MHZ-10-B1U-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-40.000MHZ-10-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20975£209.75
Manufacturers Standard Package
Unit Price without VAT:£0.20975
Unit Price with VAT:£0.25170