32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-32.000MHZ-9-D1G-T

DigiKey Part Number
535-15019-2-ND - Tape & Reel (TR)
535-15019-1-ND - Cut Tape (CT)
535-15019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-32.000MHZ-9-D1G-T
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-32.000MHZ-9-D1G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,613
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.27800£2.78
25£0.26280£6.57
50£0.25180£12.59
100£0.24130£24.13
250£0.22824£57.06
500£0.21880£109.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20975£209.75
2,000£0.20107£402.14
3,000£0.19616£588.48
5,000£0.19015£950.75
7,000£0.18629£1,304.03
10,000£0.18229£1,822.90
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400