
ABM8-29.4912MHZ-R40-B2-T | |
|---|---|
DigiKey Part Number | 535-ABM8-29.4912MHZ-R40-B2-TTR-ND - Tape & Reel (TR) 535-ABM8-29.4912MHZ-R40-B2-TCT-ND - Cut Tape (CT) 535-ABM8-29.4912MHZ-R40-B2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-29.4912MHZ-R40-B2-T |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-29.4912MHZ-R40-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.29560 | £7.39 |
| 50 | £0.28320 | £14.16 |
| 100 | £0.27160 | £27.16 |
| 250 | £0.25680 | £64.20 |
| 500 | £0.24618 | £123.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23600 | £236.00 |
| 2,000 | £0.22624 | £452.48 |
| 3,000 | £0.22071 | £662.13 |
| 5,000 | £0.21395 | £1,069.75 |
| 7,000 | £0.20961 | £1,467.27 |
| 10,000 | £0.20511 | £2,051.10 |
| 12,000 | £0.20285 | £2,434.20 |
| 24,000 | £0.19447 | £4,667.28 |
| 25,000 | £0.19399 | £4,849.75 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

