
ABM8-27.120MHZ-12-R40-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.120MHZ-12-R40-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-27.120MHZ-12-R40-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-27.120MHZ-12-R40-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-12-R40-D3Y-T |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.120MHZ-12-R40-D3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31600 | £3.16 |
| 25 | £0.29840 | £7.46 |
| 50 | £0.28580 | £14.29 |
| 100 | £0.27410 | £27.41 |
| 250 | £0.25920 | £64.80 |
| 500 | £0.24848 | £124.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23820 | £238.20 |
| 2,000 | £0.22834 | £456.68 |
| 3,000 | £0.22277 | £668.31 |
| 5,000 | £0.21594 | £1,079.70 |
| 7,000 | £0.21156 | £1,480.92 |
| 10,000 | £0.20702 | £2,070.20 |
| 12,000 | £0.20474 | £2,456.88 |
| 24,000 | £0.19628 | £4,710.72 |
| 25,000 | £0.19580 | £4,895.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

