
ABM8-26.000MHZ-20-R40-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-26.000MHZ-20-R40-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-26.000MHZ-20-R40-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-26.000MHZ-20-R40-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-20-R40-D2Y-T |
Description | CRYSTAL 26.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-20-R40-D2Y-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30100 | £3.01 |
| 25 | £0.28440 | £7.11 |
| 50 | £0.27280 | £13.64 |
| 100 | £0.26140 | £26.14 |
| 250 | £0.24724 | £61.81 |
| 500 | £0.23700 | £118.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22720 | £227.20 |
| 2,000 | £0.21780 | £435.60 |
| 3,000 | £0.21248 | £637.44 |
| 5,000 | £0.20597 | £1,029.85 |
| 7,000 | £0.20180 | £1,412.60 |
| 10,000 | £0.19746 | £1,974.60 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

