


ABM8-26.000MHZ-10-E1U-T | |
|---|---|
DigiKey Part Number | 535-14400-2-ND - Tape & Reel (TR) 535-14400-1-ND - Cut Tape (CT) 535-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-10-E1U-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-10-E1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.43900 | £4.39 |
| 25 | £0.41600 | £10.40 |
| 50 | £0.39860 | £19.93 |
| 100 | £0.38210 | £38.21 |
| 250 | £0.36140 | £90.35 |
| 500 | £0.34644 | £173.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33212 | £332.12 |
| 2,000 | £0.31838 | £636.76 |
| 3,000 | £0.31062 | £931.86 |
| 5,000 | £0.30110 | £1,505.50 |
| 7,000 | £0.29500 | £2,065.00 |
| 10,000 | £0.28867 | £2,886.70 |
| 12,000 | £0.28549 | £3,425.88 |
| 24,000 | £0.27371 | £6,569.04 |
| 25,000 | £0.27303 | £6,825.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

