25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-R40-B3Y-T

DigiKey Part Number
535-ABM8-25.000MHZ-R40-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-R40-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-R40-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-R40-B3Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-R40-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.30300£3.03
25£0.28640£7.16
50£0.27440£13.72
100£0.26300£26.30
250£0.24880£62.20
500£0.23848£119.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22860£228.60
2,000£0.21915£438.30
3,000£0.21380£641.40
5,000£0.20725£1,036.25
7,000£0.20305£1,421.35
10,000£0.19868£1,986.80
12,000£0.19649£2,357.88
24,000£0.18838£4,521.12
25,000£0.18791£4,697.75
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000