


ABM8-24.576MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9678-2-ND - Tape & Reel (TR) 535-9678-1-ND - Cut Tape (CT) 535-9678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.576MHZ-10-1-U-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.576MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.27800 | £2.78 |
| 25 | £0.26280 | £6.57 |
| 50 | £0.25180 | £12.59 |
| 100 | £0.24130 | £24.13 |
| 250 | £0.22824 | £57.06 |
| 500 | £0.21880 | £109.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20975 | £209.75 |
| 2,000 | £0.20107 | £402.14 |
| 3,000 | £0.19616 | £588.48 |
| 5,000 | £0.19015 | £950.75 |
| 7,000 | £0.18629 | £1,304.03 |
| 10,000 | £0.18229 | £1,822.90 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

