
ABM8-12.000MHZ-10-R100-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-12.000MHZ-10-R100-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-12.000MHZ-10-R100-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-12.000MHZ-10-R100-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-10-R100-B3Y-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-10-R100-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.28640 | £7.16 |
| 50 | £0.27440 | £13.72 |
| 100 | £0.26300 | £26.30 |
| 250 | £0.24880 | £62.20 |
| 500 | £0.23848 | £119.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22860 | £228.60 |
| 2,000 | £0.21915 | £438.30 |
| 3,000 | £0.21380 | £641.40 |
| 5,000 | £0.20725 | £1,036.25 |
| 7,000 | £0.20305 | £1,421.35 |
| 10,000 | £0.19868 | £1,986.80 |
| 12,000 | £0.19649 | £2,357.88 |
| 24,000 | £0.18838 | £4,521.12 |
| 25,000 | £0.18791 | £4,697.75 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

