
ABM7-25.000MHZ-R30-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM7-25.000MHZ-R30-D4-TTR-ND - Tape & Reel (TR) 535-ABM7-25.000MHZ-R30-D4-TCT-ND - Cut Tape (CT) 535-ABM7-25.000MHZ-R30-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-25.000MHZ-R30-D4-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-25.000MHZ-R30-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.57800 | £5.78 |
| 25 | £0.54640 | £13.66 |
| 50 | £0.52400 | £26.20 |
| 100 | £0.50230 | £50.23 |
| 250 | £0.47504 | £118.76 |
| 500 | £0.45536 | £227.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43654 | £436.54 |
| 2,000 | £0.41850 | £837.00 |
| 3,000 | £0.40829 | £1,224.87 |
| 5,000 | £0.39579 | £1,978.95 |
| 7,000 | £0.38778 | £2,714.46 |
| 10,000 | £0.37946 | £3,794.60 |
| 12,000 | £0.37528 | £4,503.36 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

