33 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3C-33.000MHZ-D4Y-T

DigiKey Part Number
535-11302-2-ND - Tape & Reel (TR)
535-11302-1-ND - Cut Tape (CT)
535-11302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3C-33.000MHZ-D4Y-T
Description
CRYSTAL 33.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-33.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
33 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.51100£5.11
25£0.48360£12.09
50£0.46340£23.17
100£0.44420£44.42
250£0.42012£105.03
500£0.40274£201.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38607£386.07
2,000£0.37011£740.22
3,000£0.36108£1,083.24
5,000£0.35003£1,750.15
7,000£0.34294£2,400.58
10,000£0.33558£3,355.80
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800