



ABM3BAIG-26.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-26.000MHZ-1Z-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-26.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53004 | £530.04 |
| Unit Price without VAT: | £0.53004 |
|---|---|
| Unit Price with VAT: | £0.63605 |

