
ABM3BAIG-25.000MHZ-12-D3Z-T | |
|---|---|
DigiKey Part Number | 535-ABM3BAIG-25.000MHZ-12-D3Z-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-25.000MHZ-12-D3Z-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-25.000MHZ-12-D3Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-25.000MHZ-12-D3Z-T |
Description | CRYSTAL 25.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-25.000MHZ-12-D3Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.44680 | £11.17 |
| 50 | £0.42840 | £21.42 |
| 100 | £0.41070 | £41.07 |
| 250 | £0.38848 | £97.12 |
| 500 | £0.37238 | £186.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35697 | £356.97 |
| 2,000 | £0.34221 | £684.42 |
| 3,000 | £0.33386 | £1,001.58 |
| 5,000 | £0.32364 | £1,618.20 |
| 7,000 | £0.31708 | £2,219.56 |
| 10,000 | £0.31028 | £3,102.80 |
| 12,000 | £0.30686 | £3,682.32 |
| 24,000 | £0.29420 | £7,060.80 |
| 25,000 | £0.29347 | £7,336.75 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

