
ABM3B-30.000MHZ-R30-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-30.000MHZ-R30-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-30.000MHZ-R30-D3Y-TCT-ND - Cut Tape (CT) 535-ABM3B-30.000MHZ-R30-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-30.000MHZ-R30-D3Y-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-30.000MHZ-R30-D3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37640 | £9.41 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.34590 | £34.59 |
| 250 | £0.32712 | £81.78 |
| 500 | £0.31358 | £156.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30061 | £300.61 |
| 2,000 | £0.28818 | £576.36 |
| 3,000 | £0.28115 | £843.45 |
| 5,000 | £0.27254 | £1,362.70 |
| 7,000 | £0.26701 | £1,869.07 |
| 10,000 | £0.26128 | £2,612.80 |
| 12,000 | £0.25840 | £3,100.80 |
| 24,000 | £0.24773 | £5,945.52 |
| 25,000 | £0.24712 | £6,178.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

