Similar



ABM3B-25.000MHZ-N-2-X-T | |
|---|---|
DigiKey Part Number | 535-13453-2-ND - Tape & Reel (TR) 535-13453-1-ND - Cut Tape (CT) 535-13453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-N-2-X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-N-2-X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.48360 | £12.09 |
| 50 | £0.46340 | £23.17 |
| 100 | £0.44420 | £44.42 |
| 250 | £0.42012 | £105.03 |
| 500 | £0.40274 | £201.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38607 | £386.07 |
| 2,000 | £0.37011 | £740.22 |
| 3,000 | £0.36108 | £1,083.24 |
| 5,000 | £0.35003 | £1,750.15 |
| 7,000 | £0.34294 | £2,400.58 |
| 10,000 | £0.33558 | £3,355.80 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


