


ABM3B-20.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8214-2-ND - Tape & Reel (TR) 300-8214-1-ND - Cut Tape (CT) 300-8214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-10-1-U-T |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.47200 | £11.80 |
| 50 | £0.45280 | £22.64 |
| 100 | £0.43400 | £43.40 |
| 250 | £0.41040 | £102.60 |
| 500 | £0.39342 | £196.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37715 | £377.15 |
| 2,000 | £0.36155 | £723.10 |
| 3,000 | £0.35274 | £1,058.22 |
| 5,000 | £0.34194 | £1,709.70 |
| 7,000 | £0.33501 | £2,345.07 |
| 10,000 | £0.32782 | £3,278.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |










