


ABM3B-14.31818MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9120-2-ND - Tape & Reel (TR) 535-9120-1-ND - Cut Tape (CT) 535-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-14.31818MHZ-B2-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-14.31818MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.59100 | £5.91 |
| 25 | £0.55920 | £13.98 |
| 50 | £0.53620 | £26.81 |
| 100 | £0.51410 | £51.41 |
| 250 | £0.48616 | £121.54 |
| 500 | £0.46602 | £233.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44676 | £446.76 |
| 2,000 | £0.42829 | £856.58 |
| 3,000 | £0.41785 | £1,253.55 |
| 5,000 | £0.40506 | £2,025.30 |
| 7,000 | £0.39686 | £2,778.02 |
| 10,000 | £0.38834 | £3,883.40 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |




