9.8304 MHz ±20ppm Crystal 18pF 120 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.8304 MHz ±20ppm Crystal 18pF 120 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-9.8304MHZ-D2Y-T

DigiKey Part Number
535-13417-2-ND - Tape & Reel (TR)
535-13417-1-ND - Cut Tape (CT)
535-13417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-9.8304MHZ-D2Y-T
Description
CRYSTAL 9.8304MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±20ppm Crystal 18pF 120 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-9.8304MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,342
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.35200£3.52
25£0.27600£6.90
50£0.25680£12.84
100£0.24810£24.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26016£260.16
2,000£0.24173£483.46
10,000£0.23895£2,389.50
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400