


ABM3-24.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9106-2-ND - Tape & Reel (TR) 535-9106-1-ND - Cut Tape (CT) 535-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-30-JEM-TR | ECS Inc. | 1,000 | XC3124CT-ND | £0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.65900 | £6.59 |
| 25 | £0.62240 | £15.56 |
| 50 | £0.59680 | £29.84 |
| 100 | £0.57210 | £57.21 |
| 250 | £0.54100 | £135.25 |
| 500 | £0.51864 | £259.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49719 | £497.19 |
| 2,000 | £0.47664 | £953.28 |
| 3,000 | £0.46502 | £1,395.06 |
| 5,000 | £0.45079 | £2,253.95 |
| 7,000 | £0.44166 | £3,091.62 |
| 10,000 | £0.43219 | £4,321.90 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


