Parametric Equivalent

ABM12N-26.0000MHZ-6-D4Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12N-26.0000MHZ-6-D4Y-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM12N-26.0000MHZ-6-D4Y-T3 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency Stability ±30ppm | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12N-26.0000MHZ-6-D2Y-T3 | Abracon LLC | 0 | 535-ABM12N-26.0000MHZ-6-D2Y-T3TR-ND | £0.34751 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33071 | £992.13 |
| Unit Price without VAT: | £0.33071 |
|---|---|
| Unit Price with VAT: | £0.39685 |


