
ABM12N-24.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12N-24.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12N-24.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12N-24.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12N-24.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.51400 | £5.14 |
| 25 | £0.48600 | £12.15 |
| 50 | £0.46600 | £23.30 |
| 100 | £0.44680 | £44.68 |
| 250 | £0.42256 | £105.64 |
| 500 | £0.40504 | £202.52 |
| 1,000 | £0.38830 | £388.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36317 | £1,089.51 |
| 6,000 | £0.34817 | £2,089.02 |
| 9,000 | £0.33968 | £3,057.12 |
| 15,000 | £0.32930 | £4,939.50 |
| 21,000 | £0.32263 | £6,775.23 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

