
ABM12AIG-50.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-50.000MHZ-1Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-50.000MHZ-1Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-50.000MHZ-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-50.000MHZ-1Z-T |
Description | CRYSTAL 50.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-50.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47000 | £4.70 |
| 25 | £0.44440 | £11.11 |
| 50 | £0.42580 | £21.29 |
| 100 | £0.40810 | £40.81 |
| 250 | £0.38600 | £96.50 |
| 500 | £0.37002 | £185.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35472 | £354.72 |
| 2,000 | £0.34005 | £680.10 |
| 3,000 | £0.33176 | £995.28 |
| 5,000 | £0.32160 | £1,608.00 |
| 7,000 | £0.31508 | £2,205.56 |
| 10,000 | £0.30832 | £3,083.20 |
| 12,000 | £0.30492 | £3,659.04 |
| 24,000 | £0.29235 | £7,016.40 |
| 25,000 | £0.29162 | £7,290.50 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

