


ABM11W-25.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-25.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-25.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-25.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28400 | £2.84 |
| 25 | £0.26840 | £6.71 |
| 50 | £0.25760 | £12.88 |
| 100 | £0.24690 | £24.69 |
| 250 | £0.23348 | £58.37 |
| 500 | £0.22382 | £111.91 |
| 1,000 | £0.21455 | £214.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20065 | £601.95 |
| 6,000 | £0.19236 | £1,154.16 |
| 9,000 | £0.18766 | £1,688.94 |
| 15,000 | £0.18192 | £2,728.80 |
| 21,000 | £0.17823 | £3,742.83 |
| 30,000 | £0.17441 | £5,232.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

