
ABM11N-48.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-48.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-48.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-48.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-48.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.38840 | £9.71 |
| 50 | £0.37240 | £18.62 |
| 100 | £0.35700 | £35.70 |
| 250 | £0.33764 | £84.41 |
| 500 | £0.32366 | £161.83 |
| 1,000 | £0.31028 | £310.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29019 | £870.57 |
| 6,000 | £0.27820 | £1,669.20 |
| 9,000 | £0.27142 | £2,442.78 |
| 15,000 | £0.26311 | £3,946.65 |
| 21,000 | £0.25779 | £5,413.59 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

