48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-48.0000MHZ-10-D1X-T3

DigiKey Part Number
535-ABM11N-48.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM11N-48.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT)
535-ABM11N-48.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11N-48.0000MHZ-10-D1X-T3
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.41100£4.11
25£0.38840£9.71
50£0.37240£18.62
100£0.35700£35.70
250£0.33764£84.41
500£0.32366£161.83
1,000£0.31028£310.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.29019£870.57
6,000£0.27820£1,669.20
9,000£0.27142£2,442.78
15,000£0.26311£3,946.65
21,000£0.25779£5,413.59
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600