



ABM11AIG-27.000MHZ-4-1Z-T | |
|---|---|
DigiKey Part Number | 535-15278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-27.000MHZ-4-1Z-T |
Description | CRYSTAL 27.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-27.000MHZ-4-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37156 | £371.56 |
| Unit Price without VAT: | £0.37156 |
|---|---|
| Unit Price with VAT: | £0.44587 |

