


ABM11-38.400MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-38.400MHZ-12-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-38.400MHZ-12-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-38.400MHZ-12-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-38.400MHZ-12-B1U-T |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-38.400MHZ-12-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.20920 | £5.23 |
| 50 | £0.20060 | £10.03 |
| 100 | £0.19230 | £19.23 |
| 250 | £0.18180 | £45.45 |
| 500 | £0.17430 | £87.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16709 | £167.09 |
| 2,000 | £0.16017 | £320.34 |
| 3,000 | £0.15626 | £468.78 |
| 5,000 | £0.15147 | £757.35 |
| 7,000 | £0.14840 | £1,038.80 |
| 10,000 | £0.14521 | £1,452.10 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

