


ABM10W-40.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13788-2-ND - Tape & Reel (TR) 535-13788-1-ND - Cut Tape (CT) 535-13788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.47200 | £11.80 |
| 50 | £0.45280 | £22.64 |
| 100 | £0.43400 | £43.40 |
| 250 | £0.41040 | £102.60 |
| 500 | £0.39342 | £196.71 |
| 1,000 | £0.37715 | £377.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26885 | £806.55 |
| 6,000 | £0.25774 | £1,546.44 |
| 9,000 | £0.25145 | £2,263.05 |
| 15,000 | £0.24376 | £3,656.40 |
| 21,000 | £0.23882 | £5,015.22 |
| 30,000 | £0.23370 | £7,011.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

