


ABM10W-39.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-39.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-39.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-39.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-39.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 39.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-39.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32700 | £3.27 |
| 25 | £0.30880 | £7.72 |
| 50 | £0.29620 | £14.81 |
| 100 | £0.28380 | £28.38 |
| 250 | £0.26840 | £67.10 |
| 500 | £0.25728 | £128.64 |
| 1,000 | £0.24663 | £246.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23066 | £691.98 |
| 6,000 | £0.22113 | £1,326.78 |
| 9,000 | £0.21573 | £1,941.57 |
| 15,000 | £0.20913 | £3,136.95 |
| 21,000 | £0.20489 | £4,302.69 |
| 30,000 | £0.20050 | £6,015.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

