


ABM10W-38.4000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13780-2-ND - Tape & Reel (TR) 535-13780-1-ND - Cut Tape (CT) 535-13780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-38.4000MHZ-4-D1X-T3 |
Description | CRYSTAL 38.4000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-38.4000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.36000 | £9.00 |
| 50 | £0.34500 | £17.25 |
| 100 | £0.33080 | £33.08 |
| 250 | £0.31284 | £78.21 |
| 500 | £0.29986 | £149.93 |
| 1,000 | £0.28746 | £287.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26885 | £806.55 |
| 6,000 | £0.25774 | £1,546.44 |
| 9,000 | £0.25145 | £2,263.05 |
| 15,000 | £0.24376 | £3,656.40 |
| 21,000 | £0.23882 | £5,015.22 |
| 30,000 | £0.23370 | £7,011.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

