
ABM10W-27.0000MHZ-8-R60-D7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.0000MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.0000MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.0000MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-8-R60-D7G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.44900 | £4.49 |
| 25 | £0.42400 | £10.60 |
| 50 | £0.40660 | £20.33 |
| 100 | £0.38970 | £38.97 |
| 250 | £0.36852 | £92.13 |
| 500 | £0.35326 | £176.63 |
| 1,000 | £0.33864 | £338.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31672 | £950.16 |
| 6,000 | £0.30364 | £1,821.84 |
| 9,000 | £0.29624 | £2,666.16 |
| 15,000 | £0.28717 | £4,307.55 |
| 21,000 | £0.28136 | £5,908.56 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

