26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-26.0000MHZ-7-D1X-T3

DigiKey Part Number
535-ABM10W-26.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-26.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10W-26.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-26.0000MHZ-7-D1X-T3
Description
CRYSTAL 26.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-26.0000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,401
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.41000£4.10
25£0.38720£9.68
50£0.37120£18.56
100£0.35590£35.59
250£0.33660£84.15
500£0.32266£161.33
1,000£0.30932£309.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23066£691.98
6,000£0.22113£1,326.78
9,000£0.21573£1,941.57
15,000£0.20913£3,136.95
21,000£0.20489£4,302.69
30,000£0.20050£6,015.00
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400