ABM10W-16.0000MHZ-8-D2X-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.12697
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.16833
Datasheet

Similar


Abracon LLC
In Stock: 921
Unit Price: £0.40000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,068
Unit Price: £0.38000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


ECS Inc.
In Stock: 14,957
Unit Price: £0.35000
Datasheet

Similar


ECS Inc.
In Stock: 7,145
Unit Price: £0.38000
Datasheet

Similar


IQD Frequency Products
In Stock: 2,635
Unit Price: £0.51000
Datasheet
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-16.0000MHZ-8-D2X-T3

DigiKey Part Number
535-ABM10W-16.0000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-16.0000MHZ-8-D2X-T3CT-ND - Cut Tape (CT)
535-ABM10W-16.0000MHZ-8-D2X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-16.0000MHZ-8-D2X-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-16.0000MHZ-8-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.32700£3.27
25£0.30880£7.72
50£0.29620£14.81
100£0.28380£28.38
250£0.26840£67.10
500£0.25728£128.64
1,000£0.24663£246.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23066£691.98
6,000£0.22113£1,326.78
9,000£0.21573£1,941.57
15,000£0.20913£3,136.95
21,000£0.20489£4,302.69
30,000£0.20050£6,015.00
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600