
ABM10N-26.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10N-26.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10N-26.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10N-26.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10N-26.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.40160 | £10.04 |
| 50 | £0.38500 | £19.25 |
| 100 | £0.36910 | £36.91 |
| 250 | £0.34904 | £87.26 |
| 500 | £0.33458 | £167.29 |
| 1,000 | £0.32074 | £320.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29998 | £899.94 |
| 6,000 | £0.28758 | £1,725.48 |
| 9,000 | £0.28057 | £2,525.13 |
| 15,000 | £0.27199 | £4,079.85 |
| 21,000 | £0.26648 | £5,596.08 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

