24 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10AIG-24.000MHZ-8-3Z-T3

DigiKey Part Number
535-ABM10AIG-24.000MHZ-8-3Z-T3TR-ND - Tape & Reel (TR)
535-ABM10AIG-24.000MHZ-8-3Z-T3CT-ND - Cut Tape (CT)
535-ABM10AIG-24.000MHZ-8-3Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-24.000MHZ-8-3Z-T3
Description
CRYSTAL 24.000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-24.000MHZ-8-3Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.44500£4.45
25£0.42000£10.50
50£0.40280£20.14
100£0.38610£38.61
250£0.36512£91.28
500£0.35000£175.00
1,000£0.33552£335.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31380£941.40
6,000£0.30083£1,804.98
9,000£0.29350£2,641.50
15,000£0.28453£4,267.95
21,000£0.27877£5,854.17
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200