
ABM10AIG-12.000MHZ-12-N1G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-12.000MHZ-12-N1G-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-12.000MHZ-12-N1G-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-12.000MHZ-12-N1G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-12-N1G-T3 |
Description | CRYSTAL 12.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-12-N1G-T3 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±15ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.35840 | £8.96 |
| 50 | £0.34360 | £17.18 |
| 100 | £0.32940 | £32.94 |
| 250 | £0.31156 | £77.89 |
| 500 | £0.29866 | £149.33 |
| 1,000 | £0.28631 | £286.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26777 | £803.31 |
| 6,000 | £0.25670 | £1,540.20 |
| 9,000 | £0.25044 | £2,253.96 |
| 15,000 | £0.24278 | £3,641.70 |
| 21,000 | £0.23786 | £4,995.06 |
| 30,000 | £0.23276 | £6,982.80 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

