
ABM10-32.000MHZ-R50-1-D20-T | |
|---|---|
DigiKey Part Number | 535-ABM10-32.000MHZ-R50-1-D20-TTR-ND - Tape & Reel (TR) 535-ABM10-32.000MHZ-R50-1-D20-TCT-ND - Cut Tape (CT) 535-ABM10-32.000MHZ-R50-1-D20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-32.000MHZ-R50-1-D20-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-32.000MHZ-R50-1-D20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35900 | £3.59 |
| 25 | £0.34000 | £8.50 |
| 50 | £0.32580 | £16.29 |
| 100 | £0.31230 | £31.23 |
| 250 | £0.29532 | £73.83 |
| 500 | £0.28312 | £141.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27140 | £271.40 |
| 2,000 | £0.26017 | £520.34 |
| 3,000 | £0.25382 | £761.46 |
| 5,000 | £0.24605 | £1,230.25 |
| 7,000 | £0.24106 | £1,687.42 |
| 10,000 | £0.23588 | £2,358.80 |
| 12,000 | £0.23328 | £2,799.36 |
| 24,000 | £0.22365 | £5,367.60 |
| 25,000 | £0.22310 | £5,577.50 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

