Similar




ABM10-24.000MHZ-8-7-A15-T | |
|---|---|
DigiKey Part Number | 535-9622-2-ND - Tape & Reel (TR) 535-9622-1-ND - Cut Tape (CT) 535-9622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-8-7-A15-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-8-7-A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25000 | £2.50 |
| 25 | £0.23680 | £5.92 |
| 50 | £0.22700 | £11.35 |
| 100 | £0.21770 | £21.77 |
| 250 | £0.20584 | £51.46 |
| 500 | £0.19734 | £98.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18918 | £189.18 |
| 2,000 | £0.18135 | £362.70 |
| 3,000 | £0.17692 | £530.76 |
| 5,000 | £0.17150 | £857.50 |
| 7,000 | £0.16802 | £1,176.14 |
| 10,000 | £0.16441 | £1,644.10 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


