


ABLSG-16.384MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10618-2-ND - Tape & Reel (TR) 535-10618-1-ND - Cut Tape (CT) 535-10618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-16.384MHZ-D2Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-16.384MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.36700 | £3.67 |
| 25 | £0.34720 | £8.68 |
| 50 | £0.33280 | £16.64 |
| 100 | £0.31910 | £31.91 |
| 250 | £0.30172 | £75.43 |
| 500 | £0.28924 | £144.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27727 | £277.27 |
| 2,000 | £0.26581 | £531.62 |
| 3,000 | £0.25931 | £777.93 |
| 5,000 | £0.25137 | £1,256.85 |
| 7,000 | £0.24627 | £1,723.89 |
| 10,000 | £0.24099 | £2,409.90 |
| 12,000 | £0.23833 | £2,859.96 |
| 24,000 | £0.22849 | £5,483.76 |
| 25,000 | £0.22793 | £5,698.25 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

