
ABLS7M-12.000MHZ-20-D4-T | |
|---|---|
DigiKey Part Number | 535-ABLS7M-12.000MHZ-20-D4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-12.000MHZ-20-D4-TCT-ND - Cut Tape (CT) 535-ABLS7M-12.000MHZ-20-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-12.000MHZ-20-D4-T |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-12.000MHZ-20-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.25520 | £6.38 |
| 50 | £0.24460 | £12.23 |
| 100 | £0.23450 | £23.45 |
| 250 | £0.22168 | £55.42 |
| 500 | £0.21252 | £106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20372 | £203.72 |
| 2,000 | £0.19530 | £390.60 |
| 3,000 | £0.19053 | £571.59 |
| 5,000 | £0.18469 | £923.45 |
| 7,000 | £0.18094 | £1,266.58 |
| 10,000 | £0.17706 | £1,770.60 |
| 12,000 | £0.17510 | £2,101.20 |
| 24,000 | £0.16787 | £4,028.88 |
| 25,000 | £0.16745 | £4,186.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

