ABLS2-25.000MHZ-D4Y-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 7,559
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 543
Unit Price: £0.44000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: £0.21776
Datasheet

Similar


ECS Inc.
In Stock: 704
Unit Price: £0.35000
Datasheet

Similar


Jauch Quartz
In Stock: 1,760
Unit Price: £0.19000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.21534
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.32373
Datasheet
25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-25.000MHZ-D4Y-T

DigiKey Part Number
535-14351-2-ND - Tape & Reel (TR)
535-14351-1-ND - Cut Tape (CT)
535-14351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-25.000MHZ-D4Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-25.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes