


ABLS2-13.560MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14313-2-ND - Tape & Reel (TR) 535-14313-1-ND - Cut Tape (CT) 535-14313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-13.560MHZ-B1U-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-13.560MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.19880 | £4.97 |
| 50 | £0.19040 | £9.52 |
| 100 | £0.18250 | £18.25 |
| 250 | £0.17260 | £43.15 |
| 500 | £0.16546 | £82.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15861 | £158.61 |
| 2,000 | £0.15205 | £304.10 |
| 3,000 | £0.14834 | £445.02 |
| 5,000 | £0.14379 | £718.95 |
| 7,000 | £0.14087 | £986.09 |
| 10,000 | £0.13785 | £1,378.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

