


ABLS2-12.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-12.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABLS2-12.000MHZ-B4Y-TCT-ND - Cut Tape (CT) 535-ABLS2-12.000MHZ-B4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-12.000MHZ-B4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-12.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.19680 | £4.92 |
| 50 | £0.18860 | £9.43 |
| 100 | £0.18080 | £18.08 |
| 250 | £0.17104 | £42.76 |
| 500 | £0.16394 | £81.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15715 | £157.15 |
| 2,000 | £0.15065 | £301.30 |
| 3,000 | £0.14697 | £440.91 |
| 5,000 | £0.14247 | £712.35 |
| 7,000 | £0.13957 | £976.99 |
| 10,000 | £0.13657 | £1,365.70 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

