7.5 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-7.500MHZ-T

DigiKey Part Number
535-14363-2-ND - Tape & Reel (TR)
535-14363-1-ND - Cut Tape (CT)
535-14363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-7.500MHZ-T
Description
CRYSTAL 7.5000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-7.500MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16200£1.62
25£0.15360£3.84
50£0.14740£7.37
100£0.14140£14.14
250£0.13368£33.42
500£0.12814£64.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12284£122.84
2,000£0.11776£235.52
3,000£0.11488£344.64
5,000£0.11136£556.80
7,000£0.10910£763.70
10,000£0.10675£1,067.50
12,000£0.10557£1,266.84
24,000£0.10121£2,429.04
25,000£0.10096£2,524.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800