


ABLS-6.7458MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10210-2-ND - Tape & Reel (TR) 535-10210-1-ND - Cut Tape (CT) 535-10210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-6.7458MHZ-B4-T |
Description | CRYSTAL 6.7458MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.7458 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.7458MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.7458 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.14740 | £7.37 |
| 100 | £0.14140 | £14.14 |
| 250 | £0.13368 | £33.42 |
| 500 | £0.12814 | £64.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12284 | £122.84 |
| 2,000 | £0.11676 | £233.52 |
| 3,000 | £0.11488 | £344.64 |
| 5,000 | £0.10230 | £511.50 |
| 7,000 | £0.10194 | £713.58 |
| 10,000 | £0.10159 | £1,015.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

