4.096 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.096 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.096MHZ-20-D-4-H-T

DigiKey Part Number
535-14923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-4.096MHZ-20-D-4-H-T
Description
CRYSTAL 4.0960MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.096MHZ-20-D-4-H-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4.096 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12171£121.71
Manufacturers Standard Package
Unit Price without VAT:£0.12171
Unit Price with VAT:£0.14605