
ABLS-4.000MHZ-20-R150-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.000MHZ-20-R150-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-4.000MHZ-20-R150-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-4.000MHZ-20-R150-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-20-R150-L4Q-T |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-20-R150-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.62900 | £6.29 |
| 25 | £0.59520 | £14.88 |
| 50 | £0.57040 | £28.52 |
| 100 | £0.54670 | £54.67 |
| 250 | £0.51700 | £129.25 |
| 500 | £0.49562 | £247.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47512 | £475.12 |
| 2,000 | £0.45548 | £910.96 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

