
ABLS-25.000MHZ-R30-D4QF-T | |
|---|---|
DigiKey Part Number | 535-ABLS-25.000MHZ-R30-D4QF-TTR-ND - Tape & Reel (TR) 535-ABLS-25.000MHZ-R30-D4QF-TCT-ND - Cut Tape (CT) 535-ABLS-25.000MHZ-R30-D4QF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-R30-D4QF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-R30-D4QF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.35200 | £3.52 |
| 25 | £0.33240 | £8.31 |
| 50 | £0.31880 | £15.94 |
| 100 | £0.30550 | £30.55 |
| 250 | £0.28892 | £72.23 |
| 500 | £0.27696 | £138.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26550 | £265.50 |
| 2,000 | £0.25453 | £509.06 |
| 3,000 | £0.24831 | £744.93 |
| 5,000 | £0.24071 | £1,203.55 |
| 7,000 | £0.23583 | £1,650.81 |
| 10,000 | £0.23076 | £2,307.60 |
| 12,000 | £0.22822 | £2,738.64 |
| 24,000 | £0.21879 | £5,250.96 |
| 25,000 | £0.21825 | £5,456.25 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

