


ABLS-14.7456MHZ-20-R40-D4H-T | |
|---|---|
DigiKey Part Number | 535-14346-2-ND - Tape & Reel (TR) 535-14346-1-ND - Cut Tape (CT) 535-14346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.7456MHZ-20-R40-D4H-T |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.7456MHZ-20-R40-D4H-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25760 | £6.44 |
| 50 | £0.24680 | £12.34 |
| 100 | £0.23660 | £23.66 |
| 250 | £0.22376 | £55.94 |
| 500 | £0.21450 | £107.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20562 | £205.62 |
| 2,000 | £0.19712 | £394.24 |
| 3,000 | £0.19230 | £576.90 |
| 5,000 | £0.18641 | £932.05 |
| 7,000 | £0.18263 | £1,278.41 |
| 10,000 | £0.17870 | £1,787.00 |
| 12,000 | £0.17673 | £2,120.76 |
| 24,000 | £0.16943 | £4,066.32 |
| 25,000 | £0.16901 | £4,225.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

